SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1399B-15VXI

DigiKey Part Number
2156-CY7C1399B-15VXI-CY-ND
Manufacturer
Manufacturer Product Number
CY7C1399B-15VXI
Description
IC SRAM 256KBIT PARALLEL 28SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-SOJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
32K x 8
Mfr
Memory Interface
Parallel
Packaging
Tube
Write Cycle Time - Word, Page
15ns
Part Status
Obsolete
Access Time
15 ns
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SRAM - Asynchronous
Package / Case
Memory Size
Supplier Device Package
28-SOJ
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,279
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:10279
All prices are in USD
Tube
QuantityUnit PriceExt Price
284$1.06000$301.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.