
CY7C1356CV25-166CKJ | |
|---|---|
DigiKey Part Number | 2156-CY7C1356CV25-166CKJ-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1356CV25-166CKJ |
Description | IC SRAM 9MBIT PARALLEL 166MHZ |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 166 MHz 3.5 ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 512K x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3.5 ns | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Base Product Number |
| Bulk: | 92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | $11.11000 | $299.97 |

