
CY7C1356C-166BGC | |
|---|---|
DigiKey Part Number | 2156-CY7C1356C-166BGC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1356C-166BGC |
Description | IC SRAM 9MBIT PARALLEL 119PBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 166 MHz 3.5 ns 119-PBGA (14x22) |
Datasheet | Datasheet |
Category | Memory Organization 512K x 18 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 166 MHz |
Packaging Tray | Access Time 3.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 119-PBGA (14x22) |
Memory Size | Base Product Number |
| Tray: | 203 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $12.36000 | $296.64 |

