
CY7C1356A-166AC | |
|---|---|
DigiKey Part Number | 2156-CY7C1356A-166AC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1356A-166AC |
Description | IC SRAM 9MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 133 MHz 3.6 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Bag | Access Time 3.6 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 512K x 18 |
| Bag: | 2784 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | $7.85000 | $298.30 |

