
CY7C1019CV33-15ZXI | |
|---|---|
DigiKey Part Number | 2156-CY7C1019CV33-15ZXI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1019CV33-15ZXI |
Description | IC SRAM 1MBIT PARALLEL 32TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP II | |
Base Product Number |
| Tray: | 187 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | $2.10000 | $300.30 |

