
CY7C1019CV33-15VXC | |
|---|---|
DigiKey Part Number | 2156-CY7C1019CV33-15VXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1019CV33-15VXC |
Description | IC SRAM 1MBIT PARALLEL 32TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Bulk | Access Time 15 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-TSOP II |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Bulk: | 1433 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | $2.10000 | $300.30 |

