
CY62157ELL-55BVXE | |
|---|---|
DigiKey Part Number | 2156-CY62157ELL-55BVXE-ND |
Manufacturer | |
Manufacturer Product Number | CY62157ELL-55BVXE |
Description | IC SRAM 8MBIT PARALLEL 48VFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY62157ELL-55BVXE Models |
Category | Memory Organization 512K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 55ns |
Packaging Bulk | Access Time 55 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-VFBGA (6x8) |
Memory Size | Base Product Number |
| Bulk: | 5024 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | $9.81000 | $304.11 |

