
CY62157DV30LL-55ZSXI | |
|---|---|
DigiKey Part Number | 2156-CY62157DV30LL-55ZSXI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY62157DV30LL-55ZSXI |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Organization 512K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 55ns |
Packaging Bag | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
| Bag: | 448 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | $8.76000 | $297.84 |

