
CY62157DV20L-70BVI | |
|---|---|
DigiKey Part Number | 2156-CY62157DV20L-70BVI-ND |
Manufacturer | |
Manufacturer Product Number | CY62157DV20L-70BVI |
Description | IC SRAM 8MBIT PARALLEL 48VFBGA |
Customer Reference | |
Detailed Description | SRAM Memory IC 8Mbit Parallel 70 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 512K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Bulk | Access Time 70 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2.2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 48-VFBGA (6x8) |
Memory Size | Base Product Number |
| Bulk: | 137 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | $3.56000 | $299.04 |

