
CY62147DV30L-70ZSXI | |
|---|---|
DigiKey Part Number | 2156-CY62147DV30L-70ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62147DV30L-70ZSXI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 70 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Organization 256K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Bulk | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
| Bulk: | 2257 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | $2.85000 | $299.25 |

