
CY62147CV18LL-55BAI | |
|---|---|
DigiKey Part Number | 2156-CY62147CV18LL-55BAI-ND |
Manufacturer | |
Manufacturer Product Number | CY62147CV18LL-55BAI |
Description | IC SRAM 4MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 48-FBGA (7x8.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (7x8.5) | |
Base Product Number |
| Bulk: | 1441 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | $2.85000 | $299.25 |

