EPROM - UV Memory IC 256Kbit Parallel 150 ns 28-CerDip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY27C256-150WI

DigiKey Part Number
2156-CY27C256-150WI-ND
Manufacturer
Manufacturer Product Number
CY27C256-150WI
Description
IC EPROM 256KBIT PAR 28CERDIP
Customer Reference
Detailed Description
EPROM - UV Memory IC 256Kbit Parallel 150 ns 28-CerDip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - UV
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
150 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-CerDip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.