EPROM - UV Memory IC 1Mbit Parallel 200 ns 28-CerDip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY27C010-200WMB

DigiKey Part Number
2156-CY27C010-200WMB-ND
Manufacturer
Manufacturer Product Number
CY27C010-200WMB
Description
IC EPROM 1MBIT PARALLEL 28CERDIP
Customer Reference
Detailed Description
EPROM - UV Memory IC 1Mbit Parallel 200 ns 28-CerDip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - UV
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
200 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-CerDip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:973
All prices are in USD
Bulk
QuantityUnit PriceExt Price
9$32.74000$294.66