
CY22393ZXC-MZ2T | |
|---|---|
DigiKey Part Number | 2156-CY22393ZXC-MZ2T-ND |
Manufacturer | |
Manufacturer Product Number | CY22393ZXC-MZ2T |
Description | IC CLOCK GENERATOR |
Customer Reference | |
Detailed Description | IC 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | $4.68000 | $299.52 |

