
CD4518BPW | |
|---|---|
DigiKey Part Number | 296-CD4518BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4518BPW |
Description | IC BCD COUNTER DL 4BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4518BPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | BCD Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 8 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.78600 | $7.86 |
| 90 | $0.63200 | $56.88 |
| 180 | $0.60006 | $108.01 |
| 270 | $0.58404 | $157.69 |
| 540 | $0.56057 | $302.71 |
| 1,080 | $0.54124 | $584.54 |

