
CD4023AK3 | |
|---|---|
DigiKey Part Number | 2156-CD4023AK3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4023AK3 |
Description | IC GATE NAND 3CH 3-INP 14CFP |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 12V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | - | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 40ns @ 10V, 15pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFP | |
Package / Case | 14-CFlatPack | |
Base Product Number |
| Bulk: | 128 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $24.51000 | $294.12 |

