NAND Gate IC 2 Channel 14-CFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4012AK3

DigiKey Part Number
2156-CD4012AK3-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD4012AK3
Description
IC GATE NAND 2CH 4-INP 14CFP
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-CFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
3V ~ 12V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
40ns @ 10V, 15pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-CFP
Package / Case
14-CFlatPack
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:39
All prices are in USD
Bulk
QuantityUnit PriceExt Price
12$24.35000$292.20