
BZX884-C22,315 | |
|---|---|
DigiKey Part Number | 2156-BZX884-C22,315-1727-ND |
Manufacturer | |
Manufacturer Product Number | BZX884-C22,315 |
Description | DIODE ZENER 22V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 15.4 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
| Bulk: | 69564 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,103 | $0.07000 | $287.21 |

