Bipolar (BJT) Transistor NPN 400 V 8 A 60MHz 100 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUW41B

DigiKey Part Number
2156-BUW41B-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
BUW41B
Description
TRANS NPN 400V 8A TO-220AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 8 A 60MHz 100 W Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
2V @ 4A, 8A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 5A, 3V
Power - Max
100 W
Frequency - Transition
60MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,948
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5948
All prices are in USD
Bulk
QuantityUnit PriceExt Price
235$1.27000$298.45