Image for AM2965/BSA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2965/BSA

DigiKey Part Number
2156-AM2965/BSA-ND
Manufacturer
Advanced Micro Devices
Manufacturer Product Number
AM2965/BSA
Description
IC BUFFER INVERTING 5.5V
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 8 Bit per Element 3-State Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Micro Devices
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
1mA, 12mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,007
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1007
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$57.43000$287.15