
AM2965/B2A | |
|---|---|
DigiKey Part Number | 2156-AM2965/B2A-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM2965/B2A |
Description | IC BUFFER INVERTING 5.5V 20-CLCC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-CLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 1mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC | |
Base Product Number |
| Bulk: | 938 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | $40.48000 | $283.36 |

