74VCX00MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 91,081
Unit Price: $0.59000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,500
Unit Price: $0.12778
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.16078
Datasheet

Similar


Texas Instruments
In Stock: 803,832
Unit Price: $0.42000
Datasheet

Similar


Texas Instruments
In Stock: 67,140
Unit Price: $0.63000
Datasheet

Similar


Texas Instruments
In Stock: 10,461
Unit Price: $0.42000
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX00MTC

DigiKey Part Number
74VCX00MTC-ND
Manufacturer
Manufacturer Product Number
74VCX00MTC
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
2.8ns @ 3.3V, 30pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
1.2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VCX00MTCXonsemi91,08174VCX00MTCXCT-ND$0.59000Direct
74ALVC00PW,118Nexperia USA Inc.2,5001727-74ALVC00PW,118TR-ND$0.12778Similar
74ALVC00PW-Q100JNexperia USA Inc.01727-74ALVC00PW-Q100JTR-ND$0.16078Similar
SN74ALVC00DGVRTexas Instruments803,832296-5100-1-ND$0.42000Similar
SN74ALVC00IPWRG4Q1Texas Instruments67,140296-28751-1-ND$0.63000Similar
Obsolete
Marketplace Stock: 49,798 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

49,798In Stock
Ships from Rochester Electronics, LLC