
ESD9P5.0ST5G | |
|---|---|
DigiKey Part Number | ESD9P5.0ST5GOSTR-ND - Tape & Reel (TR) ESD9P5.0ST5GOSCT-ND - Cut Tape (CT) ESD9P5.0ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD9P5.0ST5G |
Description | TVS DIODE 5VWM 9.8VC SOD923 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | ESD9P5.0ST5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.24100 | $2.41 |
| 100 | $0.15160 | $15.16 |
| 500 | $0.11252 | $56.26 |
| 1,000 | $0.09988 | $99.88 |
| 2,000 | $0.08923 | $178.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.06730 | $538.40 |
| 16,000 | $0.06141 | $982.56 |







