Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DS25BR101TSDE/NOPB | |
|---|---|
DigiKey Part Number | DS25BR101TSDE/NOPBTR-ND - Tape & Reel (TR) DS25BR101TSDE/NOPBCT-ND - Cut Tape (CT) DS25BR101TSDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS25BR101TSDE/NOPB |
Description | IC REDRIVER LVDS 1CH 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 3.125Gbps 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS25BR101TSDE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 3.125Gbps | |
Number of Channels | 1 | |
Delay Time | 350ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Capacitance - Input | 1.7 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 35mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.89000 | $6.89 |
| 10 | $5.30600 | $53.06 |
| 25 | $4.90880 | $122.72 |
| 100 | $4.47250 | $447.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.26444 | $1,066.11 |
| 500 | $4.13904 | $2,069.52 |
| 750 | $4.07621 | $3,057.16 |
| 1,250 | $4.00663 | $5,008.29 |
| 1,750 | $3.96596 | $6,940.43 |
| 2,500 | $3.92685 | $9,817.12 |


