
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 4.8µm x 4.8µm | |
Active Pixel Array | 2592H x 2048V | |
Frames per Second | 100.0 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |







