AD743JRZ-16 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 180
Unit Price: $10.59000
Datasheet
J-FET Amplifier 1 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD743JRZ-16

DigiKey Part Number
AD743JRZ-16-ND
Manufacturer
Manufacturer Product Number
AD743JRZ-16
Description
IC OPAMP JFET 1 CIRCUIT 16SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD743JRZ-16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.8V/µs
-3db Bandwidth
4.5 MHz
Current - Input Bias
250 pA
Voltage - Input Offset
250 µV
Current - Supply
8.1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
9.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types