NAND Gate IC 3 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC10DB,112

DigiKey Part Number
2156-74HC10DB112-ND
Manufacturer
Manufacturer Product Number
74HC10DB,112
Description
IC GATE NAND 3CH 3-INP 14SSOP
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,184
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:2184
All prices are in USD
Tube
QuantityUnit PriceExt Price
621$0.48000$298.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.