
MC74VHCT32ADTR2G | |
|---|---|
DigiKey Part Number | MC74VHCT32ADTR2GOSTR-ND - Tape & Reel (TR) MC74VHCT32ADTR2GOSCT-ND - Cut Tape (CT) MC74VHCT32ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT32ADTR2G |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT32ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.53V ~ 0.8V | |
Input Logic Level - High | 1.2V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.26000 | $2.60 |
| 25 | $0.23120 | $5.78 |
| 100 | $0.19960 | $19.96 |
| 250 | $0.18456 | $46.14 |
| 500 | $0.17550 | $87.75 |
| 1,000 | $0.16804 | $168.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.16016 | $400.40 |
| 5,000 | $0.15541 | $777.05 |
| 7,500 | $0.15303 | $1,147.72 |
| 12,500 | $0.15040 | $1,880.00 |
| 17,500 | $0.14886 | $2,605.05 |
| 25,000 | $0.14738 | $3,684.50 |
| 62,500 | $0.14419 | $9,011.88 |

