
74AHCT240D,118 | |
|---|---|
DigiKey Part Number | 2156-74AHCT240D,118-ND |
Manufacturer | |
Manufacturer Product Number | 74AHCT240D,118 |
Description | IC BUFFER INVERTING 5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Bulk: | 1300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 437 | $0.69000 | $301.53 |

