74AC244SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.94000
Datasheet

Similar


onsemi
In Stock: 691
Unit Price: $1.05000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,112
Unit Price: $1.00000
Datasheet

Similar


Texas Instruments
In Stock: 9,554
Unit Price: $1.05000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10,657
Unit Price: $1.19000
Datasheet

Similar


Texas Instruments
In Stock: 35,243
Unit Price: $1.29000
Datasheet

Similar


Texas Instruments
In Stock: 200,745
Unit Price: $1.23000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC244SJ

DigiKey Part Number
74AC244SJ-ND
Manufacturer
Manufacturer Product Number
74AC244SJ
Description
IC BUFFER NON-INVERT 6V 20-SOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74AC244SJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22,508 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

22,508In Stock
Ships from Rochester Electronics, LLC