
71V65903S85BQG | |
|---|---|
DigiKey Part Number | 2156-71V65903S85BQG-ND |
Manufacturer | |
Manufacturer Product Number | 71V65903S85BQG |
Description | IC SRAM 9MBIT PARALLEL 165CABGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 9Mbit Parallel 8.5 ns 165-CABGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR (ZBT) | |
Memory Size | ||
Memory Organization | 512K x 18 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 8.5 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-CABGA (13x15) | |
Base Product Number |
| Bulk: | 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $25.66000 | $307.92 |

