
5962-9088106Q2A | |
|---|---|
DigiKey Part Number | 2156-5962-9088106Q2A-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9088106Q2A |
Description | IC OPAMP GP 4 CIRCUIT 20LCCC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | 5962-9088106Q2A Models |
Category | Current - Supply 1.05mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Bulk | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Slew Rate 0.5V/µs | Qualification AEC-Q100 |
Gain Bandwidth Product 1.7 MHz | Mounting Type Surface Mount |
Current - Input Bias 45 nA | Package / Case 20-CLCC |
Voltage - Input Offset 750 µV | Supplier Device Package 20-LCCC (8.89x8.89) |
| Bulk: | 276 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $76.94000 | $307.76 |

