
54F189DC | |
|---|---|
DigiKey Part Number | 2156-54F189DC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54F189DC |
Description | STANDARD SRAM, 16X4, 27NS |
Customer Reference | |
Detailed Description | RAM Memory IC 64bit Parallel 8.5 ns 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | RAM | |
Memory Size | ||
Memory Organization | 16 x 4 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15.5ns | |
Access Time | 8.5 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 16-CDIP |
| Bulk: | 238 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | $7.39000 | $302.99 |

