
1S2074H-E | |
|---|---|
DigiKey Part Number | 2156-1S2074H-E-ND |
Manufacturer | |
Manufacturer Product Number | 1S2074H-E |
Description | DIODE STANDARD 45V 150MA DO35 |
Customer Reference | |
Detailed Description | Diode 45 V 150mA Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Capacitance @ Vr, F | 3pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Bulk: | 539005 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,767 | $0.17000 | $300.39 |

