Zener Diode 150 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5383BG

DigiKey Part Number
1N5383BGOS-ND
Manufacturer
Manufacturer Product Number
1N5383BG
Description
DIODE ZENER 150V 5W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 150 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5383BG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
330 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 114 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.43900$4.39
100$0.28240$28.24
500$0.21470$107.35
1,000$0.19284$192.84
2,000$0.17444$348.88
5,000$0.15450$772.50
10,000$0.14218$1,421.80
50,000$0.12413$6,206.50
Manufacturers Standard Package