
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RLS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Absolute, Magnetic | |
Output Type | BiSS-C | |
Voltage - Supply | 5V | |
Detent | No | |
Built in Switch | No | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.72000 | $198.72 |



