
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20 AWG (0.75mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.09000 | $28.09 |

