
RXR1KB1QC | |
|---|---|
DigiKey Part Number | 4758-RXR1KB1QC-ND |
Manufacturer | |
Manufacturer Product Number | RXR1KB1QC |
Description | 1200A DC Contactor, 1500V, 24V C |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 1200 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts, Economizer, Sealed - Hermetically |
Manufacturer Rincon Power | Termination Style Bolt Down, Connector with Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type Chassis Mount | Operate Time 90 ms |
Coil Voltage 24VDC | Release Time 30 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 0.45 A |
Contact Rating (Current) 1200 A | Coil Power 10W |
Switching Voltage 1500VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $863.00000 | $863.00 |
| 5 | $857.60000 | $4,288.00 |
| 20 | $853.20000 | $17,064.00 |



