
RXC60B9QC | |
|---|---|
DigiKey Part Number | 4758-RXC60B9QC-ND |
Manufacturer | |
Manufacturer Product Number | RXC60B9QC |
Description | 600A DC Contactor, 1000V, Chassi |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 600 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rincon Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 600 A | |
Switching Voltage | 1000VDC - Max | |
Features | Auxiliary Contacts, Economizer, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 12 VDC | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 0.33 A | |
Coil Power | 7.8W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $224.70000 | $224.70 |
| 5 | $217.40000 | $1,087.00 |
| 20 | $213.20000 | $4,264.00 |



