
REC50B1JA | |
|---|---|
DigiKey Part Number | 4758-REC50B1JA-ND |
Manufacturer | |
Manufacturer Product Number | REC50B1JA |
Description | 500A DC Contactor, 1500V, Bottom |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 9 ~ 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 1500VDC - Max |
Manufacturer Rincon Power | Features Auxiliary Contacts, Economizer, Sealed - Hermetically |
Series | Termination Style Stud, Wire Leads |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type Chassis Mount | Must Release Voltage 5 VDC |
Coil Voltage 9 ~ 36VDC | Operate Time 40 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 12 ms |
Contact Rating (Current) 500 A | Coil Current 0.16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.20000 | $116.20 |
| 8 | $112.00000 | $896.00 |
| 24 | $110.60000 | $2,654.40 |


