
REC35P1JX | |
|---|---|
DigiKey Part Number | 4758-REC35P1JX-ND |
Manufacturer | |
Manufacturer Product Number | REC35P1JX |
Description | 500A DC Contactor, 1000V, Bottom |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 9 ~ 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rincon Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 9 ~ 36VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 1000VDC - Max | |
Features | Economizer, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 6 VDC | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Current | 0.09 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.70000 | $103.70 |
| 5 | $99.40000 | $497.00 |
| 20 | $98.30000 | $1,966.00 |


