
HVS0805-10MJ1 | |
|---|---|
DigiKey Part Number | 696-HVS0805-10MJ1TR-ND - Tape & Reel (TR) 696-HVS0805-10MJ1CT-ND - Cut Tape (CT) 696-HVS0805-10MJ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVS0805-10MJ1 |
Description | RES SMD 10M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage, Non-Magnetic |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCR0805-10MJ1 | Riedon products by Bourns | 8 | 696-PCR0805-10MJ1CT-ND | $0.23000 | Similar |
| RC0805JR-0710ML | YAGEO | 54,364 | 311-10MARCT-ND | $0.10000 | Direct |
| RMCF0805JT10M0 | Stackpole Electronics Inc | 78,640 | RMCF0805JT10M0CT-ND | $0.10000 | Direct |
| AC0805FR-0710ML | YAGEO | 77 | 13-AC0805FR-0710MLCT-ND | $0.10000 | Similar |
| AC0805JR-0710ML | YAGEO | 7,556 | YAG3759CT-ND | $0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.81000 | $2.81 |
| 10 | $2.00000 | $20.00 |
| 25 | $1.81440 | $45.36 |
| 50 | $1.70740 | $85.37 |
| 100 | $1.62230 | $162.23 |
| 250 | $1.53576 | $383.94 |
| 500 | $1.48560 | $742.80 |
| 1,000 | $1.45350 | $1,453.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.38146 | $6,907.30 |

