
CSRL3-0R1F8 | |
|---|---|
DigiKey Part Number | 696-1842-2-ND - Tape & Reel (TR) 696-1842-1-ND - Cut Tape (CT) 696-1842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRL3-0R1F8 |
Description | RES 0.1 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSRL3-0R1F8 Models |
Category | Features Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRA2512-FZ-R100ELF | Bourns Inc. | 93,802 | CRA2512-FZ-R100ELFCT-ND | $0.55000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.36900 | $3.69 |
| 25 | $0.31360 | $7.84 |
| 50 | $0.27880 | $13.94 |
| 100 | $0.24920 | $24.92 |
| 250 | $0.21672 | $54.18 |
| 500 | $0.19636 | $98.18 |
| 1,000 | $0.17908 | $179.08 |

