


RT9819C-29GV | |
|---|---|
DigiKey Part Number | 1028-RT9819C-29GVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9819C-29GV |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Richtek USA Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 143ms Minimum |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT809STBI-GT3 | onsemi | 71 | CAT809STBI-GT3OSCT-ND | $0.47000 | Direct |
| CAT809TTBI-GT3 | onsemi | 6 | CAT809TTBI-GT3OSCT-ND | $0.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15400 | $462.00 |

