


RT9819B-26GV | |
|---|---|
DigiKey Part Number | 1028-RT9819B-26GVTR-ND - Tape & Reel (TR) 1028-RT9819B-26GVCT-ND - Cut Tape (CT) 1028-RT9819B-26GVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9819B-26GV |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 35ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.24000 | $2.40 |
| 25 | $0.21320 | $5.33 |
| 100 | $0.18370 | $18.37 |
| 250 | $0.16972 | $42.43 |
| 500 | $0.16126 | $80.63 |
| 1,000 | $0.15431 | $154.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14864 | $445.92 |

