


RT2517BGSP | |
|---|---|
DigiKey Part Number | RT2517BGSPTR-ND - Tape & Reel (TR) RT2517BGSPCT-ND - Cut Tape (CT) RT2517BGSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2517BGSP |
Description | IC REG LIN POS ADJ 1A 8-SOP-EP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 10 | $1.05600 | $10.56 |
| 25 | $0.95800 | $23.95 |
| 100 | $0.84970 | $84.97 |
| 250 | $0.79804 | $199.51 |
| 500 | $0.76690 | $383.45 |
| 1,000 | $0.74128 | $741.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.71424 | $1,785.60 |
| 5,000 | $0.69794 | $3,489.70 |
| 7,500 | $0.68977 | $5,173.27 |
| 12,500 | $0.68073 | $8,509.12 |

