
RT9458WSC | |
|---|---|
DigiKey Part Number | RT9458WSCTR-ND - Tape & Reel (TR) RT9458WSCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9458WSC |
Description | IC BATT CHG LI-ION 1CELL 20WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-WLCSP (1.87x2.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1.55A | |
Battery Pack Voltage | 4.44V (Max) | |
Voltage - Supply (Max) | 6V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (1.87x2.1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $2.07100 | $20.71 |
| 25 | $1.89480 | $47.37 |
| 100 | $1.70070 | $170.07 |
| 250 | $1.60816 | $402.04 |
| 500 | $1.55236 | $776.18 |
| 1,000 | $1.50641 | $1,506.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.44968 | $4,349.04 |
| 6,000 | $1.42191 | $8,531.46 |

