


RT9193-33GF | |
|---|---|
DigiKey Part Number | 1028-RT9193-33GFTR-ND - Tape & Reel (TR) 1028-RT9193-33GFCT-ND - Cut Tape (CT) 1028-RT9193-33GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9193-33GF |
Description | IC REG LINEAR 3.3V 300MA 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.31000 | $3.10 |
| 25 | $0.27640 | $6.91 |
| 100 | $0.23940 | $23.94 |
| 250 | $0.22176 | $55.44 |
| 500 | $0.21114 | $105.57 |
| 1,000 | $0.20241 | $202.41 |

