Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM21BR61A335KA73L | |
|---|---|
DigiKey Part Number | GRM21BR61A335KA73L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BR61A335KA73L |
Description | CAP CER 3.3UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61A335KA73L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM219R61A335KE19D | Murata Electronics | 63,520 | 490-1706-1-ND | $0.42000 | Upgrade |
| C0805C335K8PACTU | KEMET | 11,663 | 399-C0805C335K8PACTUCT-ND | $0.56000 | Direct |
| C2012X5R1A335K125AA | TDK | 3,851 | 445-7652-1-ND | $0.23000 | Direct |
| 0805ZD335KAT2A | KYOCERA AVX | 168 | 478-1414-1-ND | $0.27000 | Upgrade |
| C0805C335K4PACTU | KEMET | 6,606 | 399-C0805C335K4PACTUCT-ND | $0.61000 | Upgrade |






