RT9169-33GVL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 996
Unit Price: $1.46000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3L
SOT-23-3L
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9169-33GVL

DigiKey Part Number
RT9169-33GVL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9169-33GVL
Description
IC REG LIN 3.3V 100MA SOT23-3L
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
7 µA
Current - Supply (Max)
10 µA
PSRR
30dB (1kHz)
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes